EEEFP1V101AL | Panasonic

Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, SMD, Ø 8 mm, EEEFP1V101AL

Order No.: 38D5446
EAN: 4099891916565
MPN:
EEEFP1V101AL
Series: FP
EEEFP1V101AL Panasonic Electrolytic Capacitors Image 1
EEEFP1V101AL Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4141 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
207.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4141 €

Electrolytic capacitor, EEEFP1V101AL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 0.08 Ω
Kapazität 100 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 850 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes