EEEFP1V220AR | Panasonic

Electrolytic capacitor, 22 µF, 35 V (DC), ±20 %, SMD, Ø 5 mm, EEEFP1V220AR

Order No.: 38D0457
EAN: 4099879874566
MPN:
EEEFP1V220AR
Series: FP
EEEFP1V220AR Panasonic Electrolytic Capacitors Image 1
EEEFP1V220AR Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3701 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3701 €
10 pcs.
0.2463 €
100 pcs.
0.2059 €
500 pcs.
0.1785 €
1000 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFP1V220AR, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 5 mm
ESR (Äquivalenter Serienwiderstand) 360 mΩ
Kapazität 22 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 240 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes