EEEFPA221XAL | Panasonic

Electrolytic capacitor, 220 µF, 10 V (DC), SMD, Ø 6.3 mm, EEEFPA221XAL

Order No.: 38D5462
EAN: 4099891916695
MPN:
EEEFPA221XAL
Series: FP
Panasonic
EEEFPA221XAL Panasonic Electrolytic Capacitors Image 1
EEEFPA221XAL Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.2321 €

Electrolytic capacitor, EEEFPA221XAL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 6.3 mm
ESR (Equivalent Series Resistance) 0.16 Ω
Capacity 220 µF
Length 7.7 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 10 V
Ripple current 600 mA
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 900 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes