EEEFPA221XAP | Panasonic

Electrolytic capacitor, 220 µF, 10 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFPA221XAP

Order No.: 38D0463
EAN: 4099879874580
MPN:
EEEFPA221XAP
Series: FP
EEEFPA221XAP Panasonic Electrolytic Capacitors Image 1
EEEFPA221XAP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4796 € *
Available: 1,800 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4796 €
10 pcs.
0.3201 €
100 pcs.
0.2666 €
500 pcs.
0.2321 €
1000 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFPA221XAP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 160 mΩ
Kapazität 220 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rippelstrom 600 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes