EEEFPC101XAL | Panasonic
Electrolytic capacitor, 100 µF, 16 V (DC), SMD, Ø 6.3 mm, EEEFPC101XAL
Unit Price (€ / pc.)
0.2213 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEEFPC101XAL, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low ESR
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 6.3 mm | |
ESR (Äquivalenter Serienwiderstand) | 0.16 Ω | |
Kapazität | 100 µF | |
Länge | 7.7 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 16 V | |
Rippelstrom | 600 mA |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 900 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |