EEEFPE101XAP | Panasonic

Electrolytic capacitor, 100 µF, 25 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFPE101XAP

Order No.: 38D0471
EAN: 4099891900199
MPN:
EEEFPE101XAP
Series: FP
EEEFPE101XAP Panasonic Electrolytic Capacitors Image 1
EEEFPE101XAP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4796 € *
Available: 1,800 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4796 €
10 pcs.
0.3201 €
100 pcs.
0.2666 €
500 pcs.
0.2321 €
1000 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFPE101XAP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.16 Ω
Kapazität 100 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 600 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes