EEEFPE101XAV | Panasonic

Electrolytic capacitor, 100 µF, 25 V (DC), ±20 %, SMD, Ø 63 mm, EEEFPE101XAV

Order No.: 38D5478
EAN: 4099891904432
MPN:
EEEFPE101XAV
Series: FP
EEEFPE101XAV Panasonic Electrolytic Capacitors Image 1
EEEFPE101XAV Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
554.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.6164 €

Electrolytic capacitor, EEEFPE101XAV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 63 mm
ESR (Äquivalenter Serienwiderstand) 0.16 Ω
Kapazität 100 µF
Länge 8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 600 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes