EEEFPE561UAL | Panasonic

Electrolytic capacitor, 560 µF, 25 V (DC), SMD, Ø 10 mm, EEEFPE561UAL

Order No.: 38D5480
EAN: 4099891916848
MPN:
EEEFPE561UAL
Series: FP
EEEFPE561UAL Panasonic Electrolytic Capacitors Image 1
EEEFPE561UAL Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5760 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
287.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5760 €

Electrolytic capacitor, EEEFPE561UAL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 0.08 Ω
Kapazität 560 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 850 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes