EEEFPJ101UAR | Panasonic

Electrolytic capacitor, 100 µF, 6.3 V (DC), ±20 %, SMD, Ø 5 mm, EEEFPJ101UAR

Order No.: 38D5483
EAN: 4099891904470
MPN:
EEEFPJ101UAR
Series: FP
Panasonic
EEEFPJ101UAR Panasonic Electrolytic Capacitors Image 1
EEEFPJ101UAR Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3701 € *
Available: 1,997 pcs.
Leadtime: On Request **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3701 €
10 pcs.
0.2463 €
100 pcs.
0.2059 €
500 pcs.
0.1785 €
1000 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFPJ101UAR, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 5 mm
ESR (Equivalent Series Resistance) 0.36 Ω
Capacity 100 µF
Length 5.8 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 6.3 V
Ripple current 240 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes