EEEFPJ331XAV | Panasonic

Electrolytic capacitor, 330 µF, 63 V (DC), ±20 %, SMD, Ø 63 mm, EEEFPJ331XAV

Order No.: 38D5489
EAN: 4099891904517
MPN:
EEEFPJ331XAV
Series: FP
Panasonic
EEEFPJ331XAV Panasonic Electrolytic Capacitors Image 1
EEEFPJ331XAV Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.6164 €

Electrolytic capacitor, EEEFPJ331XAV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 63 mm
ESR (Equivalent Series Resistance) 0.16 Ω
Capacity 330 µF
Length 8 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 63 V
Ripple current 600 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 900 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes