EEEFT0J222AL | Panasonic

Electrolytic capacitor, 2200 µF, 6.3 V (DC), SMD, Ø 10 mm, EEEFT0J222AL

Order No.: 38D5502
EAN: 4099891917159
MPN:
EEEFT0J222AL
Series: FT
Panasonic
EEEFT0J222AL Panasonic Electrolytic Capacitors Image 1
EEEFT0J222AL Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.6664 €

Electrolytic capacitor, EEEFT0J222AL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 0.06 Ω
Kapazität 2200 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 6.3 V
Rippelstrom 1190 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes