EEEFT0J222GV | Panasonic

Electrolytic capacitor, 2200 µF, 6.3 V (DC), ±20 %, SMD, Ø 10 mm, EEEFT0J222GV

Order No.: 38D5505
EAN: 4099891904623
MPN:
EEEFT0J222GV
Series: FT
EEEFT0J222GV Panasonic Electrolytic Capacitors Image 1
EEEFT0J222GV Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.1614 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
580.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.1614 €

Electrolytic capacitor, EEEFT0J222GV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 0.06 Ω
Kapazität 2200 µF
Länge 10.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 6.3 V
Rippelstrom 1190 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes