EEEFT1A680AR | Panasonic

Electrolytic capacitor, 68 µF, 10 V (DC), ±20 %, SMD, Ø 4 mm, EEEFT1A680AR

Order No.: 38D5521
EAN: 4099891904746
MPN:
EEEFT1A680AR
Series: FT
EEEFT1A680AR Panasonic Electrolytic Capacitors Image 1
EEEFT1A680AR Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
302.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1511 €

Electrolytic capacitor, EEEFT1A680AR, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 68 µF
Rated voltage (DC) 10 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.85 Ω
Ripple current 160 mA
Design SMD
diameter 4 mm
Length 5.8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes