EEEFT1C151AL | Panasonic

Electrolytic capacitor, 150 µF, 16 V (DC), SMD, Ø 6.3 mm, EEEFT1C151AL

Order No.: 38D5529
EAN: 4099891917067
MPN:
EEEFT1C151AL
Series: FT
Panasonic
EEEFT1C151AL Panasonic Electrolytic Capacitors Image 1
EEEFT1C151AL Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2618 €

Electrolytic capacitor, EEEFT1C151AL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.26 Ω
Kapazität 150 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rippelstrom 300 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes