EEEFT1H100AR | Panasonic

Electrolytic capacitor, 10 µF, 50 V (DC), ±20 %, SMD, Ø 5 mm, EEEFT1H100AR

Order No.: 38D0514
EAN: 4099891900281
MPN:
EEEFT1H100AR
Series: FT
EEEFT1H100AR Panasonic Electrolytic Capacitors Image 1
EEEFT1H100AR Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.2618 €
100 pcs.
0.2190 €
500 pcs.
0.1904 €
1000 pcs.
0.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFT1H100AR, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 5 mm
ESR (Äquivalenter Serienwiderstand) 0.88 Ω
Kapazität 10 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 165 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes