EEEFT1H331GV | Panasonic

Electrolytic capacitor, 330 µF, 50 V (DC), ±20 %, SMD, Ø 10 mm, EEEFT1H331GV

Order No.: 38D5568
EAN: 4099891905101
MPN:
EEEFT1H331GV
Series: FT
Panasonic
EEEFT1H331GV Panasonic Electrolytic Capacitors Image 1
EEEFT1H331GV Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.6454 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6454 €
10 pcs.
1.7636 €
100 pcs.
1.4697 €
500 pcs.
1.2781 €
1000 pcs.
1.1614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFT1H331GV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 0.12 Ω
Kapazität 330 µF
Länge 10.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 900 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes