EEEFT1V331AP | Panasonic

Electrolytic capacitor, 330 µF, 35 V (DC), ±20 %, SMD, Ø 8 mm, EEEFT1V331AP

Order No.: 38D0524
EAN: 4099879874733
MPN:
EEEFT1V331AP
Series: FT
EEEFT1V331AP Panasonic Electrolytic Capacitors Image 1
EEEFT1V331AP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9829 € *
Available: 494 pcs.
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9829 €
10 pcs.
0.6557 €
100 pcs.
0.5462 €
500 pcs.
0.4748 €
1000 pcs.
0.4320 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, EEEFT1V331AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 330 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 80 mΩ
Ripple current 850 mA
Design SMD
diameter 8 mm
Length 10.2 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 500 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes