EEEFT1V561GP | Panasonic

Electrolytic capacitor, 560 µF, 35 V (DC), ±20 %, SMD, Ø 10 mm, EEEFT1V561GP

Order No.: 38D5583
EAN: 4099891905224
MPN:
EEEFT1V561GP
Series: FT
Panasonic
EEEFT1V561GP Panasonic Electrolytic Capacitors Image 1
EEEFT1V561GP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.3733 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3733 €
10 pcs.
0.9151 €
100 pcs.
0.7628 €
500 pcs.
0.6628 €
1000 pcs.
0.6033 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFT1V561GP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 10 mm
ESR (Equivalent Series Resistance) 0.06 Ω
Capacity 560 µF
Length 10.2 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Ripple current 1190 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes