EEEFTA471XAP | Panasonic

Electrolytic capacitor, 470 µF, 10 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFTA471XAP

Order No.: 38D0531
EAN: 4099879874764
MPN:
EEEFTA471XAP
Series: FT
Panasonic
EEEFTA471XAP Panasonic Electrolytic Capacitors Image 1
EEEFTA471XAP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6878 € *
Available: 380 pcs.
Leadtime: 8 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6878 €
10 pcs.
0.4582 €
100 pcs.
0.3820 €
500 pcs.
0.3320 €
1000 pcs.
0.3023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFTA471XAP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 160 mΩ
Kapazität 470 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rippelstrom 600 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes