EEEFTH101XAL | Panasonic

Electrolytic capacitor, 100 µF, 50 V (DC), SMD, Ø 6.3 mm, EEEFTH101XAL

Order No.: 38D5603
EAN: 4099891916534
MPN:
EEEFTH101XAL
Series: FT
EEEFTH101XAL Panasonic Electrolytic Capacitors Image 1
EEEFTH101XAL Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7235 € *
Available: 900 pcs.
Leadtime: On Request **
Total Price:
0.72 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7235 €
10 pcs.
0.4820 €
100 pcs.
0.4022 €
500 pcs.
0.3499 €
1000 pcs.
0.3177 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFTH101XAL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.34 Ω
Kapazität 100 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 350 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes