EEEFTH101XAV | Panasonic

Electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, SMD, Ø 63 mm, EEEFTH101XAV

Order No.: 38D5604
EAN: 4099891905385
MPN:
EEEFTH101XAV
Series: FT
EEEFTH101XAV Panasonic Electrolytic Capacitors Image 1
EEEFTH101XAV Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.6743 € *
Available: 899 pcs.
Leadtime: On Request **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6743 €
10 pcs.
1.1162 €
100 pcs.
0.9306 €
500 pcs.
0.8092 €
1000 pcs.
0.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFTH101XAV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 63 mm
ESR (Äquivalenter Serienwiderstand) 34 Ω
Kapazität 100 µF
Länge 8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 350 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes