EEEFTJ681XAL | Panasonic

Electrolytic capacitor, 680 µF, 6.3 V (DC), SMD, Ø 6.3 mm, EEEFTJ681XAL

Order No.: 38D5607
EAN: 4099891914288
MPN:
EEEFTJ681XAL
Series: FT
EEEFTJ681XAL Panasonic Electrolytic Capacitors Image 1
EEEFTJ681XAL Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
299.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.3332 €

Electrolytic capacitor, EEEFTJ681XAL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.16 Ω
Kapazität 680 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 6.3 V
Rippelstrom 600 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes