EEEHB0G221P | Panasonic
Electrolytic capacitor, 220 µF, 4 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEHB0G221P
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEEHB0G221P, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 6.3 mm | |
Kapazität | 220 µF | |
Länge | 5.8 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 4 V | |
Rippelstrom | 82 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |