EEEHB1A221P | Panasonic

Electrolytic capacitor, 220 µF, 10 V (DC), ±20 %, SMD, Ø 8 mm, EEEHB1A221P

Order No.: 38D5637
EAN: 4099891905705
MPN:
EEEHB1A221P
Series: HB
Panasonic
EEEHB1A221P Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2987 €

Electrolytic capacitor, EEEHB1A221P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 8 mm
Capacity 220 µF
Length 10.2 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 10 V
Ripple current 160 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes