EEEHB1C470P | Panasonic

Electrolytic capacitor, 47 µF, 16 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEHB1C470P

Order No.: 38D5664
EAN: 4099891905972
MPN:
EEEHB1C470P
Series: HB
EEEHB1C470P Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2142 €
100 pcs.
0.1785 €
500 pcs.
0.1559 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEHB1C470P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 47 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rippelstrom 70 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes