EEEHB1E6R8R | Panasonic

Electrolytic capacitor, 6.8 µF, 25 V (DC), ±20 %, SMD, Ø 4 mm, EEEHB1E6R8R

Order No.: 38D5688
EAN: 4099891906214
MPN:
EEEHB1E6R8R
Series: HB
Panasonic
EEEHB1E6R8R Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1059 €

Electrolytic capacitor, EEEHB1E6R8R, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 4 mm
Capacity 6.8 µF
Length 5.8 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 25 V
Ripple current 25 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes