EEEHB1H220AV | Panasonic

Electrolytic capacitor, 22 µF, 50 V (DC), ±20 %, SMD, Ø 8 mm, EEEHB1H220AV

Order No.: 38D5694
EAN: 4099891906276
MPN:
EEEHB1H220AV
Series: HB
Panasonic
EEEHB1H220AV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6176 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6176 €

Electrolytic capacitor, EEEHB1H220AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 8 mm
Capacity 22 µF
Length 6.2 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 50 V
Ripple current 70 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes