EEEHBE100UAR | Panasonic

Electrolytic capacitor, 10 µF, 25 V (DC), ±20 %, SMD, Ø 4 mm, EEEHBE100UAR

Order No.: 38D5745
EAN: 4099891906771
MPN:
EEEHBE100UAR
Series: HB(A)
EEEHBE100UAR Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
249.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1249 €

Electrolytic capacitor, EEEHBE100UAR, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 4 mm
Kapazität 10 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rippelstrom 28 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes