EEEHBE471UAP | Panasonic

Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, SMD, Ø 10 mm, EEEHBE471UAP

Order No.: 38D5754
EAN: 4099891906863
MPN:
EEEHBE471UAP
Series: HB(A)
EEEHBE471UAP Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4260 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
213.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4260 €

Electrolytic capacitor, EEEHBE471UAP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Ripple current 230 mA
Design SMD
diameter 10 mm
Length 10.2 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 500 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes