EEEHBJ101UAR | Panasonic

Electrolytic capacitor, 100 µF, 6.3 V (DC), ±20 %, SMD, Ø 5 mm, EEEHBJ101UAR

Order No.: 38D5764
EAN: 4099891906962
MPN:
EEEHBJ101UAR
Series: HB(A)
EEEHBJ101UAR Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1523 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
152.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1523 €

Electrolytic capacitor, EEEHBJ101UAR, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 100 µF
Rated voltage (DC) 6.3 V
Tolerance ±20 %
Ripple current 42 mA
Design SMD
diameter 5 mm
Length 5.8 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes