EEEHC1C100R | Panasonic

Electrolytic capacitor, 10 µF, 16 V (DC), ±20 %, SMD, Ø 4 mm, EEEHC1C100R

Order No.: 38D5792
EAN: 4099891907242
MPN:
EEEHC1C100R
Series: HC
EEEHC1C100R Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2594 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2594 €
10 pcs.
0.1725 €
100 pcs.
0.1440 €
500 pcs.
0.1249 €
1000 pcs.
0.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEHC1C100R, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 4 mm
Kapazität 10 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rippelstrom 28 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes