EEEHC1V330XP | Panasonic

Electrolytic capacitor, 33 µF, 35 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEHC1V330XP

Order No.: 38D5820
EAN: 4099891907525
MPN:
EEEHC1V330XP
Series: HC
EEEHC1V330XP Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
155.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.1725 €

Electrolytic capacitor, EEEHC1V330XP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 33 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rippelstrom 57 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes