EEEHD1C152AQ | Panasonic

Electrolytic capacitor, 1500 µF, 16 V (DC), ±20 %, SMD, Ø 12.5 mm, EEEHD1C152AQ

Order No.: 38D5846
EAN: 4099891907785
MPN:
EEEHD1C152AQ
Series: HD(A)
EEEHD1C152AQ Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
163.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.8187 €

Electrolytic capacitor, EEEHD1C152AQ, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 12.5 mm
Kapazität 1500 µF
Länge 13.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rippelstrom 620 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes