EEEHD1C221AP | Panasonic

Electrolytic capacitor, 220 µF, 16 V (DC), ±20 %, SMD, Ø 10 mm, EEEHD1C221AP

Order No.: 38D5849
EAN: 4099891907815
MPN:
EEEHD1C221AP
Series: HD(A)
EEEHD1C221AP Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4463 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
223.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4463 €

Electrolytic capacitor, EEEHD1C221AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
Kapazität 220 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rippelstrom 220 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes