EEEHD1C472AV | Panasonic

Electrolytic capacitor, 4700 µF, 16 V (DC), ±20 %, SMD, Ø 18 mm, EEEHD1C472AV

Order No.: 38D5857
EAN: 4099891907891
MPN:
EEEHD1C472AV
Series: HD
Panasonic
EEEHD1C472AV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.6517 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.6517 €

Electrolytic capacitor, EEEHD1C472AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 18 mm
Capacity 4700 µF
Length 16.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 16 V
Ripple current 1540 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 125 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes