EEEHD1E102AV | Panasonic

Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, SMD, Ø 12.5 mm, EEEHD1E102AV

Order No.: 38D5862
EAN: 4099891907945
MPN:
EEEHD1E102AV
Series: HD
Panasonic
EEEHD1E102AV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.1864 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.1864 €

Electrolytic capacitor, EEEHD1E102AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 12.5 mm
Capacity 1000 µF
Length 13.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Ripple current 580 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes