EEEHD1H100P | Panasonic

Electrolytic capacitor, 10 µF, 50 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEHD1H100P

Order No.: 38D5874
EAN: 4099891908065
MPN:
EEEHD1H100P
Series: HD
EEEHD1H100P Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3630 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3630 €
10 pcs.
0.2428 €
100 pcs.
0.2023 €
500 pcs.
0.1749 €
1000 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEHD1H100P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 10 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rippelstrom 33 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes