EEEHD1J220P | Panasonic
Electrolytic capacitor, 22 µF, 63 V (DC), ±20 %, SMD, Ø 8 mm, EEEHD1J220P
Unit Price (€ / pc.)
0.3415 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEEHD1J220P, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 8 mm | |
Capacity | 22 µF | |
Length | 10.2 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Ripple current | 65 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85322200 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |