EEEHD1V152AM | Panasonic

Electrolytic capacitor, 1500 µF, 35 V (DC), ±20 %, SMD, Ø 16 mm, EEEHD1V152AM

Order No.: 38D5896
EAN: 4099891908287
MPN:
EEEHD1V152AM
Series: HD(A)
Panasonic
EEEHD1V152AM Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.2852 €

Electrolytic capacitor, EEEHD1V152AM, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 16 mm
Capacity 1500 µF
Length 16.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Ripple current 1200 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 125 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes