EEEHD1V221AV | Panasonic

Electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, SMD, Ø 10 mm, EEEHD1V221AV

Order No.: 38D5902
EAN: 4099891908348
MPN:
EEEHD1V221AV
Series: HD
EEEHD1V221AV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8140 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
406.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.8140 €

Electrolytic capacitor, EEEHD1V221AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
Kapazität 220 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rippelstrom 220 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes