EEEHDV470XAP | Panasonic

Electrolytic capacitor, 47 µF, 35 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEHDV470XAP

Order No.: 38D5915
EAN: 4099891904296
MPN:
EEEHDV470XAP
Series: HD(A)
EEEHDV470XAP Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
187.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.2083 €

Electrolytic capacitor, EEEHDV470XAP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 47 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rippelstrom 57 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes