EEEHP0J470P | Panasonic

Electrolytic capacitor, 47 µF, 6.3 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEHP0J470P

Order No.: 38D5916
EAN: 4099891908485
MPN:
EEEHP0J470P
Series: HB
Panasonic
EEEHP0J470P Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2380 €

Electrolytic capacitor, EEEHP0J470P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 47 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 6.3 V
Rippelstrom 35 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes