EEEHP1V2R2R | Panasonic

Electrolytic capacitor, 2.2 µF, 35 V (DC), ±20 %, SMD, Ø 4 mm, EEEHP1V2R2R

Order No.: 38D5927
EAN: 4099891908591
MPN:
EEEHP1V2R2R
Series: HB
Panasonic
EEEHP1V2R2R Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2083 €

Electrolytic capacitor, EEEHP1V2R2R, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 4 mm
Kapazität 2.2 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rippelstrom 10 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes