EEETG1A101V | Panasonic

Electrolytic capacitor, 100 µF, 10 V (DC), ±20 %, SMD, Ø 8 mm, EEETG1A101V

Order No.: 38D5929
EAN: 4099891908652
MPN:
EEETG1A101V
Series: TG
EEETG1A101V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8318 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
831.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8318 €

Electrolytic capacitor, EEETG1A101V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 1 Ω
Kapazität 100 µF
Länge 6.2 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 10 V
Rippelstrom 100 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes