EEETG1E221UP | Panasonic

Electrolytic capacitor, 220 µF, 25 V (DC), ±20 %, SMD, Ø 8 mm, EEETG1E221UP

Order No.: 38D5953
EAN: 4099891908898
MPN:
EEETG1E221UP
Series: TG
EEETG1E221UP Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.5462 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
273.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5462 €

Electrolytic capacitor, EEETG1E221UP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 0.5 Ω
Kapazität 220 µF
Länge 10.2 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rippelstrom 197 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes