EEETG1H330UV | Panasonic

Electrolytic capacitor, 33 µF, 50 V (DC), ±20 %, SMD, Ø 8 mm, EEETG1H330UV

Order No.: 38D5968
EAN: 4099891909048
MPN:
EEETG1H330UV
Series: TG
Panasonic
EEETG1H330UV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8437 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8437 €

Electrolytic capacitor, EEETG1H330UV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 8 mm
ESR (Equivalent Series Resistance) 1.6 Ω
Capacity 33 µF
Length 6.2 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (DC) 50 V
Ripple current 80 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes