EEETG1V101UV | Panasonic
Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, SMD, Ø 8 mm, EEETG1V101UV
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEETG1V101UV, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Miniaturization
- Low ESR
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 8 mm | |
ESR (Äquivalenter Serienwiderstand) | 0.5 Ω | |
Kapazität | 100 µF | |
Länge | 10.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 35 V | |
Rippelstrom | 197 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |