EEETG1V470UP | Panasonic

Electrolytic capacitor, 47 µF, 35 V (DC), ±20 %, SMD, Ø 8 mm, EEETG1V470UP

Order No.: 38D6008
EAN: 4099891909444
MPN:
EEETG1V470UP
Series: TG
Panasonic
EEETG1V470UP Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4379 €

Electrolytic capacitor, EEETG1V470UP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 8 mm
ESR (Equivalent Series Resistance) 1 Ω
Capacity 47 µF
Length 6.2 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (DC) 35 V
Ripple current 100 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes