EEETG2A220UP | Panasonic

Electrolytic capacitor, 22 µF, 100 V (DC), ±20 %, SMD, Ø 8 mm, EEETG2A220UP

Order No.: 38D6014
EAN: 4099891909505
MPN:
EEETG2A220UP
Series: TG
EEETG2A220UP Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.2436 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2436 €
10 pcs.
0.8294 €
100 pcs.
0.6914 €
500 pcs.
0.6010 €
1000 pcs.
0.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEETG2A220UP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 1.3 Ω
Kapazität 22 µF
Länge 10.2 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rippelstrom 70 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes