EEETG2A330V | Panasonic

Electrolytic capacitor, 33 µF, 100 V (DC), ±20 %, SMD, Ø 10 mm, EEETG2A330V

Order No.: 38D6018
EAN: 4099891909543
MPN:
EEETG2A330V
Series: TG
EEETG2A330V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0413 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
520.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.0413 €

Electrolytic capacitor, EEETG2A330V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 1 Ω
Kapazität 33 µF
Länge 10.2 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rippelstrom 90 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes